Direct
Similar

T86D685K035EASL | |
|---|---|
DigiKey Part Number | T86D685K035EASL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86D685K035EASL |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86D685K035EASL Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAWD685K035R0600 | KYOCERA AVX | 0 | 478-6932-2-ND | 1,07421 € | Direct |
| TBJD685K035LBSB0024 | KYOCERA AVX | 0 | 478-5436-ND | 11,23675 € | Similar |



