
TBJD685K035LBSB0024 | |
|---|---|
DigiKey Part Number | 478-5436-ND |
Manufacturer | |
Manufacturer Product Number | TBJD685K035LBSB0024 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,23675 € | 2.247,35 € |
| Unit Price without VAT: | 11,23675 € |
|---|---|
| Unit Price with VAT: | 13,37173 € |

