Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T59EL337M016C0025 | |
|---|---|
DigiKey Part Number | 718-T59EL337M016C0025TR-ND - Tape & Reel (TR) 718-T59EL337M016C0025CT-ND - Cut Tape (CT) 718-T59EL337M016C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL337M016C0025 |
Description | T59337M016EL2T0025 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL337M016C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,25500 € | 32,55 € |
| 50 | 2,76340 € | 138,17 € |
| 100 | 2,61150 € | 261,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,43090 € | 972,36 € |
| 800 | 2,34433 € | 1.875,46 € |
| 1.200 | 2,30096 € | 2.761,15 € |
| 2.000 | 2,25289 € | 4.505,78 € |
| 2.800 | 2,22476 € | 6.229,33 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |







