
T521X337M016ATK025 | |
|---|---|
DigiKey Part Number | 399-T521X337M016ATK025TR-ND - Tape & Reel (TR) 399-T521X337M016ATK025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T521X337M016ATK025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X337M016ATK025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,43800 € | 44,38 € |
| 50 | 3,81700 € | 190,85 € |
| 100 | 3,62510 € | 362,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30022 € | 1.650,11 € |
| 1.000 | 3,19953 € | 3.199,53 € |
| 1.500 | 3,14909 € | 4.723,64 € |
| 2.500 | 3,09316 € | 7.732,90 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |



