M39003/01-5721 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 73,46400 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 66,92850 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 65,46500 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 70,31500 €
Datasheet

Similar


Vishay Sprague
In Stock: 8
Unit Price: 58,52000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 48,00450 €
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: 55,85000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 45,68400 €
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: 60,19000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 47,68650 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 57,20650 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 55,11350 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 53,08800 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 51,17700 €
Datasheet
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5721

DigiKey Part Number
M39003/01-5721-ND
Manufacturer
Manufacturer Product Number
M39003/01-5721
Description
CAP TANT 15UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±5%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5121Vishay Sprague0M39003/01-5121-ND73,46400 €Direct
M39003/01-5321Vishay Sprague0M39003/01-5321-ND66,92850 €Direct
M39003/01-5521Vishay Sprague0M39003/01-5521-ND65,46500 €Direct
M39003/01-6301Vishay Sprague0M39003/01-6301-ND70,31500 €Direct
M39003/01-2421Vishay Sprague8M39003/01-2421-ND58,52000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2075,78750 €1.515,75 €
Unit Price without VAT:75,78750 €
Unit Price with VAT:90,18713 €