Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5321 | |
|---|---|
DigiKey Part Number | M39003/01-5321-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5321 |
Description | CAP TANT 15UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5121 | Vishay Sprague | 0 | M39003/01-5121-ND | 73,46400 € | Direct |
| M39003/01-6301 | Vishay Sprague | 0 | M39003/01-6301-ND | 70,31500 € | Direct |
| M39003/01-2421 | Vishay Sprague | 8 | M39003/01-2421-ND | 58,52000 € | Similar |
| M39003/01-2422 | Vishay Sprague | 0 | M39003/01-2422-ND | 48,00450 € | Similar |
| M39003/01-2661 | Vishay Sprague | 20 | M39003/01-2661-ND | 55,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 66,92850 € | 1.338,57 € |
| Unit Price without VAT: | 66,92850 € |
|---|---|
| Unit Price with VAT: | 79,64492 € |



