Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DC106JCBZ | |
|---|---|
DigiKey Part Number | 718-CWR16DC106JCBZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DC106JCBZ |
Description | CWR16DC106JCBZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 6 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB106JCBA | Vishay Sprague | 0 | 718-CWR16DB106JCBA-ND | 35,24907 € | Parametric Equivalent |
| CWR16DB106JCBA/HR | Vishay Sprague | 0 | 718-CWR16DB106JCBA/HRTR-ND | 37,48535 € | Parametric Equivalent |
| CWR16DB106JCBA/PR | Vishay Sprague | 0 | 718-CWR16DB106JCBA/PRTR-ND | 37,48530 € | Parametric Equivalent |
| CWR16DB106JCBA/TR | Vishay Sprague | 0 | 718-CWR16DB106JCBA/TR-ND | 37,48535 € | Parametric Equivalent |
| CWR16DB106JCBB | Vishay Sprague | 0 | 718-CWR16DB106JCBB-ND | 36,53067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 34,77267 € | 2.607,95 € |
| Unit Price without VAT: | 34,77267 € |
|---|---|
| Unit Price with VAT: | 41,37948 € |

