Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB686JCFC/HR | |
|---|---|
DigiKey Part Number | 718-CWR16DB686JCFC/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB686JCFC/HR |
Description | CWR16DB686JCFCHR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB686JCFA | Vishay Sprague | 0 | 718-CWR16DB686JCFA-ND | 42,36773 € | Parametric Equivalent |
| CWR16DB686JCFA/HR | Vishay Sprague | 0 | 718-CWR16DB686JCFA/HRTR-ND | 45,99284 € | Parametric Equivalent |
| CWR16DB686JCFA/PR | Vishay Sprague | 0 | 718-CWR16DB686JCFA/PRTR-ND | 45,99280 € | Parametric Equivalent |
| CWR16DB686JCFA/TR | Vishay Sprague | 0 | 718-CWR16DB686JCFA/TR-ND | 45,99285 € | Parametric Equivalent |
| CWR16DB686JCFB | Vishay Sprague | 0 | 718-CWR16DB686JCFB-ND | 43,62360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,89068 € | 23.945,34 € |
| Unit Price without VAT: | 47,89068 € |
|---|---|
| Unit Price with VAT: | 56,98991 € |

