New at DigiKey
Image for CWR16DB686JCFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16DB686JCFA

DigiKey Part Number
718-CWR16DB686JCFA-ND
Manufacturer
Manufacturer Product Number
CWR16DB686JCFA
Description
CWR16DB686JCFA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2214 (5634 Metric)
Packaging
Bulk
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Part Status
Active
Height - Seated (Max)
0.085" (2.16mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±5%
Features
High Reliability
Voltage - Rated
Failure Rate
C (0.01%)
Type
Conformal Coated
Grade
Military
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Qualification
MIL-PRF-55365/13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7542,36773 €3.177,58 €
Manufacturers Standard Package
Unit Price without VAT:42,36773 €
Unit Price with VAT:50,41760 €