Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MH684MM/TR | |
|---|---|
DigiKey Part Number | 718-CWR06MH684MM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MH684MM/TR |
Description | CWR06MH684MMTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684MM | Vishay Sprague | 0 | 718-CWR06MB684MM-ND | 10,97080 € | Parametric Equivalent |
| CWR06MB684MM/HR | Vishay Sprague | 0 | 718-CWR06MB684MM/HRTR-ND | 8,95250 € | Parametric Equivalent |
| CWR06MB684MM/TR | Vishay Sprague | 0 | 718-CWR06MB684MM/TR-ND | 8,95251 € | Parametric Equivalent |
| CWR06MB684MMA | Vishay Sprague | 0 | 718-CWR06MB684MMA-ND | 11,80027 € | Parametric Equivalent |
| CWR06MB684MMB | Vishay Sprague | 0 | 718-CWR06MB684MMB-ND | 13,46507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,69074 € | 21.726,85 € |
| Unit Price without VAT: | 8,69074 € |
|---|---|
| Unit Price with VAT: | 10,34198 € |

