Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC685JPB | |
|---|---|
DigiKey Part Number | 718-CWR06MC685JPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC685JPB |
Description | CWR06MC685JPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB685JP | Vishay Sprague | 0 | 718-CWR06MB685JP-ND | 23,29820 € | Parametric Equivalent |
| CWR06MB685JP/TR | Vishay Sprague | 0 | 718-CWR06MB685JP/TR-ND | 20,24785 € | Parametric Equivalent |
| CWR06MB685JPA | Vishay Sprague | 0 | 718-CWR06MB685JPA-ND | 24,11400 € | Parametric Equivalent |
| CWR06MB685JPB | Vishay Sprague | 0 | 718-CWR06MB685JPB-ND | 25,67800 € | Parametric Equivalent |
| CWR06MB685JPC | Vishay Sprague | 0 | 718-CWR06MB685JPC-ND | 26,06440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,90060 € | 1.295,03 € |
| Unit Price without VAT: | 25,90060 € |
|---|---|
| Unit Price with VAT: | 30,82171 € |

