Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC155KBA | |
|---|---|
DigiKey Part Number | 718-CWR06MC155KBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06MC155KBA |
Description | CWR06MC155KBA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 2010 (5025 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB155KB | Vishay Sprague | 0 | 718-CWR06MB155KB-ND | 18,70280 € | Parametric Equivalent |
| CWR06MB155KBA | Vishay Sprague | 0 | 718-CWR06MB155KBA-ND | 19,49747 € | Parametric Equivalent |
| CWR06MB155KBB | Vishay Sprague | 0 | 718-CWR06MB155KBB-ND | 21,08787 € | Parametric Equivalent |
| CWR06MB155KBC | Vishay Sprague | 0 | 718-CWR06MB155KBC-ND | 21,45120 € | Parametric Equivalent |
| CWR06MB155KBHR | Vishay Sprague | 0 | 718-CWR06MB155KBHRTR-ND | 14,52071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,72227 € | 1.479,17 € |
| Unit Price without VAT: | 19,72227 € |
|---|---|
| Unit Price with VAT: | 23,46950 € |

