Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KH105KC/PR | |
|---|---|
DigiKey Part Number | 718-CWR06KH105KC/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KH105KC/PR |
Description | CWR06KH105KCPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB105KC | Vishay Sprague | 0 | 718-CWR06KB105KC-ND | 24,35640 € | Parametric Equivalent |
| CWR06KB105KCA | Vishay Sprague | 0 | 718-CWR06KB105KCA-ND | 25,11680 € | Parametric Equivalent |
| CWR06KB105KCB | Vishay Sprague | 0 | 718-CWR06KB105KCB-ND | 26,66413 € | Parametric Equivalent |
| CWR06KB105KCC | Vishay Sprague | 0 | 718-CWR06KB105KCC-ND | 27,02947 € | Parametric Equivalent |
| CWR06KC105KC | Vishay Sprague | 0 | 718-CWR06KC105KC-ND | 24,56400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,45200 € | 2.145,20 € |
| Unit Price without VAT: | 21,45200 € |
|---|---|
| Unit Price with VAT: | 25,52788 € |


