Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC225KB/PR | |
|---|---|
DigiKey Part Number | 1012-1045-2-ND - Tape & Reel (TR) 1012-1045-1-ND - Cut Tape (CT) 1012-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06KC225KB/PR |
Description | CAP TANT 2.2UF 10% 25V 2010 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06KC225KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB225KB | Vishay Sprague | 0 | 718-CWR06KB225KB-ND | 18,70280 € | Parametric Equivalent |
| CWR06KB225KBA | Vishay Sprague | 0 | 718-CWR06KB225KBA-ND | 19,49747 € | Parametric Equivalent |
| CWR06KB225KBB | Vishay Sprague | 0 | 718-CWR06KB225KBB-ND | 21,08787 € | Parametric Equivalent |
| CWR06KB225KBC | Vishay Sprague | 0 | 718-CWR06KB225KBC-ND | 21,45120 € | Parametric Equivalent |
| CWR06KC225KB | Vishay Sprague | 0 | 718-CWR06KC225KB-ND | 18,94040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,77000 € | 24,77 € |
| 10 | 20,11000 € | 201,10 € |
| 50 | 18,67300 € | 933,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,66520 € | 1.766,52 € |
| 200 | 17,18880 € | 3.437,76 € |
| 300 | 16,95007 € | 5.085,02 € |
| 500 | 16,68536 € | 8.342,68 € |
| Unit Price without VAT: | 24,77000 € |
|---|---|
| Unit Price with VAT: | 29,47630 € |


