Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KB225KB | |
|---|---|
DigiKey Part Number | 718-CWR06KB225KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KB225KB |
Description | CWR06KB225KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB225KBA | Vishay Sprague | 0 | 718-CWR06KB225KBA-ND | 20,15920 € | Parametric Equivalent |
| CWR06KB225KBB | Vishay Sprague | 0 | 718-CWR06KB225KBB-ND | 21,99293 € | Parametric Equivalent |
| CWR06KB225KBC | Vishay Sprague | 0 | 718-CWR06KB225KBC-ND | 22,41520 € | Parametric Equivalent |
| CWR06KC225KB | Vishay Sprague | 0 | 718-CWR06KC225KB-ND | 19,52587 € | Parametric Equivalent |
| CWR06KC225KB/PR | Vishay Sprague | 0 | 1012-1045-1-ND | 25,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,24880 € | 1.443,66 € |
| Unit Price without VAT: | 19,24880 € |
|---|---|
| Unit Price with VAT: | 22,90607 € |


