Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC156JCC | |
|---|---|
DigiKey Part Number | 718-CWR06KC156JCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC156JCC |
Description | CWR06KC156JCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB156JC | Vishay Sprague | 0 | 718-CWR06KB156JC-ND | 45,48300 € | Parametric Equivalent |
| CWR06KB156JC/HR | Vishay Sprague | 0 | 718-CWR06KB156JC/HRTR-ND | 42,57677 € | Parametric Equivalent |
| CWR06KB156JC/TR | Vishay Sprague | 0 | 718-CWR06KB156JC/TR-ND | 42,57677 € | Parametric Equivalent |
| CWR06KB156JCA | Vishay Sprague | 0 | 718-CWR06KB156JCA-ND | 46,21900 € | Parametric Equivalent |
| CWR06KB156JCB | Vishay Sprague | 0 | 718-CWR06KB156JCB-ND | 47,66400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,24280 € | 2.412,14 € |
| Unit Price without VAT: | 48,24280 € |
|---|---|
| Unit Price with VAT: | 57,40893 € |

