New at DigiKey
Image for CWR06KB156JC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB156JC

DigiKey Part Number
718-CWR06KB156JC-ND
Manufacturer
Manufacturer Product Number
CWR06KB156JC
Description
CWR06KB156JC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Bulk
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
C (0.01%)
Voltage - Rated
25 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5045,48300 €2.274,15 €
Unit Price without VAT:45,48300 €
Unit Price with VAT:54,12477 €