Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB225KSC | |
|---|---|
DigiKey Part Number | 718-CWR06JB225KSC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB225KSC |
Description | CWR06JB225KSC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB225KS | Vishay Sprague | 0 | 718-CWR06JB225KS-ND | 14,43027 € | Parametric Equivalent |
| CWR06JB225KS/99 | Vishay Sprague | 0 | 718-CWR06JB225KS/99-ND | 13,22840 € | Parametric Equivalent |
| CWR06JB225KS/HR | Vishay Sprague | 0 | 718-CWR06JB225KS/HRTR-ND | 12,53874 € | Parametric Equivalent |
| CWR06JB225KS/PR | Vishay Sprague | 0 | 718-CWR06JB225KS/PRTR-ND | 12,60380 € | Parametric Equivalent |
| CWR06JB225KS/TR | Vishay Sprague | 0 | 718-CWR06JB225KS/TR-ND | 12,53874 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,40760 € | 1.305,57 € |
| Unit Price without VAT: | 17,40760 € |
|---|---|
| Unit Price with VAT: | 20,71504 € |


