Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JB105KB | |
|---|---|
DigiKey Part Number | 718-CWR06JB105KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JB105KB |
Description | CWR06JB105KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB105KBA | Vishay Sprague | 0 | 718-CWR06JB105KBA-ND | 16,86147 € | Parametric Equivalent |
| CWR06JB105KBB | Vishay Sprague | 0 | 718-CWR06JB105KBB-ND | 18,47680 € | Parametric Equivalent |
| CWR06JB105KBC | Vishay Sprague | 0 | 718-CWR06JB105KBC-ND | 18,85720 € | Parametric Equivalent |
| CWR06JC105KB | Vishay Sprague | 0 | 718-CWR06JC105KB-ND | 16,28307 € | Parametric Equivalent |
| CWR06JC105KB/PR | Vishay Sprague | 21 | 718-CWR06JC105KB/PRCT-ND | 21,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,06560 € | 1.204,92 € |
| Unit Price without VAT: | 16,06560 € |
|---|---|
| Unit Price with VAT: | 19,11806 € |


