
CWR06JC105KB/PR | |
|---|---|
DigiKey Part Number | 718-CWR06JC105KB/PRTR-ND - Tape & Reel (TR) 718-CWR06JC105KB/PRCT-ND - Cut Tape (CT) 718-CWR06JC105KB/PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06JC105KB/PR |
Description | CAP TANT 1UF 10% 20V 1505 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06JC105KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 17,26800 € | 172,68 € |
| 50 | 15,78620 € | 789,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,07410 € | 1.507,41 € |
| 200 | 14,64670 € | 2.929,34 € |
| 300 | 14,43253 € | 4.329,76 € |
| 500 | 14,19500 € | 7.097,50 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |


