Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HC684KPB | |
|---|---|
DigiKey Part Number | 718-CWR06HC684KPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HC684KPB |
Description | CWR06HC684KPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 15 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB684KP | Vishay Sprague | 0 | 718-CWR06HB684KP-ND | 10,81907 € | Parametric Equivalent |
| CWR06HB684KP/99 | Vishay Sprague | 0 | 718-CWR06HB684KP/99-ND | 9,60373 € | Parametric Equivalent |
| CWR06HB684KP/HR | Vishay Sprague | 0 | 718-CWR06HB684KP/HRTR-ND | 8,80854 € | Parametric Equivalent |
| CWR06HB684KP/TR | Vishay Sprague | 0 | 718-CWR06HB684KP/TR-ND | 8,80853 € | Parametric Equivalent |
| CWR06HB684KPA | Vishay Sprague | 0 | 718-CWR06HB684KPA-ND | 11,64987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,52667 € | 1.014,50 € |
| Unit Price without VAT: | 13,52667 € |
|---|---|
| Unit Price with VAT: | 16,09674 € |

