Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FH335MRC | |
|---|---|
DigiKey Part Number | 718-CWR06FH335MRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FH335MRC |
Description | CWR06FH335MRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2005 (5113 Metric) | |
Size / Dimension | 0.200" L x 0.050" W (5.08mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,76307 € | 1.182,23 € |
| Unit Price without VAT: | 15,76307 € |
|---|---|
| Unit Price with VAT: | 18,75805 € |

