Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC335MRC | |
|---|---|
DigiKey Part Number | 718-CWR06FC335MRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC335MRC |
Description | CWR06FC335MRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB335MR | Vishay Sprague | 0 | 718-CWR06FB335MR-ND | 12,80907 € | Parametric Equivalent |
| CWR06FB335MRA | Vishay Sprague | 0 | 718-CWR06FB335MRA-ND | 13,59853 € | Parametric Equivalent |
| CWR06FB335MRB | Vishay Sprague | 0 | 718-CWR06FB335MRB-ND | 15,19573 € | Parametric Equivalent |
| CWR06FB335MRC | Vishay Sprague | 0 | 718-CWR06FB335MRC-ND | 15,64067 € | Parametric Equivalent |
| CWR06FB335MRHR | Vishay Sprague | 0 | 718-CWR06FB335MRHRTR-ND | 10,25262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,87640 € | 1.190,73 € |
| Unit Price without VAT: | 15,87640 € |
|---|---|
| Unit Price with VAT: | 18,89292 € |

