Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC475JSA | |
|---|---|
DigiKey Part Number | 718-CWR06FC475JSA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC475JSA |
Description | CWR06FC475JSA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475JS | Vishay Sprague | 0 | 718-CWR06FB475JS-ND | 21,34720 € | Parametric Equivalent |
| CWR06FB475JSA | Vishay Sprague | 0 | 718-CWR06FB475JSA-ND | 22,19800 € | Parametric Equivalent |
| CWR06FB475JSB | Vishay Sprague | 0 | 718-CWR06FB475JSB-ND | 23,95187 € | Parametric Equivalent |
| CWR06FB475JSC | Vishay Sprague | 0 | 718-CWR06FB475JSC-ND | 24,39693 € | Parametric Equivalent |
| CWR06FC475JS | Vishay Sprague | 0 | 718-CWR06FC475JS-ND | 21,56973 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,45973 € | 1.684,48 € |
| Unit Price without VAT: | 22,45973 € |
|---|---|
| Unit Price with VAT: | 26,72708 € |

