Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC475JS | |
|---|---|
DigiKey Part Number | 718-CWR06FC475JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC475JS |
Description | CWR06FC475JS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475JS | Vishay Sprague | 0 | 718-CWR06FB475JS-ND | 21,24027 € | Parametric Equivalent |
| CWR06FB475JSA | Vishay Sprague | 0 | 718-CWR06FB475JSA-ND | 22,00053 € | Parametric Equivalent |
| CWR06FB475JSB | Vishay Sprague | 0 | 718-CWR06FB475JSB-ND | 23,55867 € | Parametric Equivalent |
| CWR06FB475JSC | Vishay Sprague | 0 | 718-CWR06FB475JSC-ND | 23,95227 € | Parametric Equivalent |
| CWR06FC475JS/HR | Vishay Sprague | 0 | 718-CWR06FC475JS/HRTR-ND | 18,84738 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,43933 € | 1.607,95 € |
| Unit Price without VAT: | 21,43933 € |
|---|---|
| Unit Price with VAT: | 25,51280 € |

