Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC105JRB | |
|---|---|
DigiKey Part Number | 718-CWR06FC105JRB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC105JRB |
Description | CWR06FC105JRB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB105JR | Vishay Sprague | 0 | 718-CWR06FB105JR-ND | 185,86987 € | Parametric Equivalent |
| CWR06FB105JR/HR | Vishay Sprague | 0 | 718-CWR06FB105JR/HRTR-ND | 159,19914 € | Parametric Equivalent |
| CWR06FB105JRA | Vishay Sprague | 0 | 718-CWR06FB105JRA-ND | 194,84600 € | Parametric Equivalent |
| CWR06FB105JRB | Vishay Sprague | 0 | 718-CWR06FB105JRB-ND | 212,40400 € | Parametric Equivalent |
| CWR06FB105JRC | Vishay Sprague | 0 | 718-CWR06FB105JRC-ND | 216,57147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,49747 € | 1.462,31 € |
| Unit Price without VAT: | 19,49747 € |
|---|---|
| Unit Price with VAT: | 23,20199 € |

