Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC685JPC | |
|---|---|
DigiKey Part Number | 718-CWR06DC685JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC685JPC |
Description | CWR06DC685JPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB685JP | Vishay Sprague | 0 | 718-CWR06DB685JP-ND | 17,36827 € | Parametric Equivalent |
| CWR06DB685JPA | Vishay Sprague | 0 | 718-CWR06DB685JPA-ND | 18,24533 € | Parametric Equivalent |
| CWR06DB685JPB | Vishay Sprague | 0 | 718-CWR06DB685JPB-ND | 19,99920 € | Parametric Equivalent |
| CWR06DB685JPC | Vishay Sprague | 0 | 718-CWR06DB685JPC-ND | 20,41800 € | Parametric Equivalent |
| CWR06DB685JPHR | Vishay Sprague | 0 | 718-CWR06DB685JPHRTR-ND | 13,69483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,65360 € | 1.549,02 € |
| Unit Price without VAT: | 20,65360 € |
|---|---|
| Unit Price with VAT: | 24,57778 € |

