Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D397M016CD3D | |
|---|---|
DigiKey Part Number | 678D397M016CD3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D397M016CD3D |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.740" (18.80mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 757D397M016CD3D | Vishay Sprague | 0 | 757D397M016CD3D-ND | 3,65179 € | Parametric Equivalent |
| RXJ391M1CBK-1016S | Surge | 0 | 4403-RXJ391M1CBK-1016S-ND | 0,10840 € | Parametric Equivalent |
| RXK391M1EBK-1016S | Surge | 0 | 4403-RXK391M1EBK-1016S-ND | 0,10840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 3,69552 € | 1.219,52 € |
| Unit Price without VAT: | 3,69552 € |
|---|---|
| Unit Price with VAT: | 4,39767 € |




