Parametric Equivalent

757D397M016CD3D | |
|---|---|
DigiKey Part Number | 757D397M016CD3D-ND |
Manufacturer | |
Manufacturer Product Number | 757D397M016CD3D |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 257mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.09 A @ 40 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.740" (18.80mm) |
ESR (Equivalent Series Resistance) 257mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ391M1CBK-1016S | Surge | 0 | 4403-RXJ391M1CBK-1016S-ND | 0,10840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 3,72630 € | 1.229,68 € |
| Unit Price without VAT: | 3,72630 € |
|---|---|
| Unit Price with VAT: | 4,43430 € |


