672D337F020DM5D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 264
Unit Price: 8,22000 €
Datasheet
330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D337F020DM5D

DigiKey Part Number
672D337F020DM5D-ND
Manufacturer
Manufacturer Product Number
672D337F020DM5D
Description
CAP ALUM 330UF 20V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.161" (29.50mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
20 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
672D337F020DM4DVishay Sprague264672D337F020DM4D-ND8,22000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2904,26666 €1.237,33 €
Manufacturers Standard Package
Unit Price without VAT:4,26666 €
Unit Price with VAT:5,07733 €