330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D337F020DM4D

DigiKey Part Number
672D337F020DM4D-ND
Manufacturer
Manufacturer Product Number
672D337F020DM4D
Description
CAP ALUM 330UF 20V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
20 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,22000 €8,22 €
105,86000 €58,60 €
504,88800 €244,40 €
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €