550D227X9010S2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,98440 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 11,96600 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,06320 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 14,96000 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 12,45400 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 14,58280 €
Datasheet
550D106X0035R2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D227X9010S2BE3

DigiKey Part Number
550D227X9010S2BE3-ND
Manufacturer
Manufacturer Product Number
550D227X9010S2BE3
Description
CAP TANT 220UF 10% 10V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D227X9010S2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,86040 €396,51 €
Manufacturers Standard Package
Unit Price without VAT:15,86040 €
Unit Price with VAT:18,87388 €