
150D227X9010S2B | |
---|---|
DigiKey Part Number | 150D227X9010S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D227X9010S2B |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D227X9010S2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,96000 € | 14,96 € |
25 | 10,98440 € | 274,61 € |
50 | 10,50540 € | 525,27 € |
100 | 10,11110 € | 1.011,11 € |
500 | 9,44322 € | 4.721,61 € |
Unit Price without VAT: | 14,96000 € |
---|---|
Unit Price with VAT: | 17,80240 € |