Direct

516D228M016PS7BE3 | |
|---|---|
DigiKey Part Number | 516D228M016PS7BE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 516D228M016PS7BE3 |
Description | CAP ALUM 2200UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.357 A @ 10 kHz |
Capacitance | Size / Dimension 0.512" Dia x 1.240" L (13.00mm x 31.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228TTA016M | CORNELL DUBILIER KNOWLES | 1.886 | 1572-1112-ND | 3,03000 € | Direct |


