2200 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 180.9mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228TTA016M

DigiKey Part Number
1572-1112-ND
Manufacturer
Manufacturer Product Number
228TTA016M
Description
CAP ALUM 2200UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 180.9mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
180.9mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.5232 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia x 1.220" L (13.00mm x 31.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.893
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,07100 €20,71 €
501,65560 €82,78 €
1001,52430 €152,43 €
5001,29866 €649,33 €
1.0001,22771 €1.227,71 €
2.5001,15204 €2.880,10 €
5.0001,10597 €5.529,85 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €