
516D105M250LM6AE3 | |
---|---|
DigiKey Part Number | 516D105M250LM6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 516D105M250LM6AE3 |
Description | CAP ALUM 1UF 20% 250V AXIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.630" L (6.30mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |