1 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 331.573Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105TTA350M

DigiKey Part Number
1572-1643-ND
Manufacturer
Manufacturer Product Number
105TTA350M
Description
CAP ALUM 1UF 20% 350V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 331.573Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
34 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Voltage - Rated
350 V
Mounting Type
ESR (Equivalent Series Resistance)
331.573Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.479
Factory Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15200 €11,52 €
500,93140 €46,57 €
1000,86320 €86,32 €
5000,74760 €373,80 €
1.0000,71186 €711,86 €
2.5000,67411 €1.685,27 €
5.0000,65134 €3.256,70 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €