Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

511D476M050CC4D | |
|---|---|
DigiKey Part Number | 511D476M050CC4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D476M050CC4D |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.563" (14.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D476M050CC4D | Vishay Sprague | 0 | 678D476M050CC4D-ND | 3,42550 € | Upgrade |
| 678D476M063CC4D | Vishay Sprague | 0 | 678D476M063CC4D-ND | 3,42550 € | Upgrade |
| 511D476M063CC4D | Vishay Sprague | 0 | 511D476M063CC4D-ND | 3,00415 € | Parametric Equivalent |
| 100YXG47MEFC10X12.5 | Rubycon | 0 | 1189-1023-ND | 0,00000 € | Upgrade |
| 100YXH47MEFC10X12.5 | Rubycon | 0 | 100YXH47MEFC10X12.5-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 401 | 3,06643 € | 1.229,64 € |
| Unit Price without VAT: | 3,06643 € |
|---|---|
| Unit Price with VAT: | 3,64905 € |










