
511D107M075CG4D | |
---|---|
DigiKey Part Number | 511D107M075CG4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D107M075CG4D |
Description | CAP ALUM 100UF 20% 75V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 75 V Aluminum Electrolytic Capacitors Radial, Can 1.46Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 1.46Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318 mA @ 120 Hz | |
Ripple Current @ High Frequency | 661 mA @ 40 kHz | |
Impedance | 341 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | 2,63398 € | 1.106,27 € |
Unit Price without VAT: | 2,63398 € |
---|---|
Unit Price with VAT: | 3,13444 € |