36DX103G075BC2A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 116
Unit Price: 48,34000 €
Datasheet
36DX103G075BC2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DX103G075BC2A

DigiKey Part Number
36DX103G075BC2A-ND
Manufacturer
Manufacturer Product Number
36DX103G075BC2A
Description
CAP ALUM 10000UF 75V SCREW CHAS
Customer Reference
Detailed Description
10000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.079" Dia (52.80mm)
Height - Seated (Max)
4.252" (108.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes