
MAL210129103E3 | |
---|---|
DigiKey Part Number | 56-MAL210129103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210129103E3 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.1 A @ 100 Hz | |
Impedance | 9 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.362" (110.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,34000 € | 48,34 € |
25 | 35,57320 € | 889,33 € |
50 | 33,99280 € | 1.699,64 € |
100 | 32,68600 € | 3.268,60 € |
Unit Price without VAT: | 48,34000 € |
---|---|
Unit Price with VAT: | 57,52460 € |