30D477M010DC2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.075
Unit Price: 2,96000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 748mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D477M010DC2A

DigiKey Part Number
30D477M010DC2A-ND
Manufacturer
Manufacturer Product Number
30D477M010DC2A
Description
CAP ALUM 470UF 20% 10V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 748mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
434 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
1.047 A @ 100 kHz
Tolerance
±20%
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
748mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213834471E3Vishay Beyschlag/Draloric/BC Components1.0754190PHCT-ND2,96000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5102,43253 €1.240,59 €
Manufacturers Standard Package
Unit Price without VAT:2,43253 €
Unit Price with VAT:2,89471 €