
MAL213834471E3 | |
---|---|
DigiKey Part Number | 4190PHCT-ND - Cut Tape (CT) 4190PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213834471E3 |
Description | CAP ALUM 470UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Impedance | 430 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,76000 € | 2,76 € |
10 | 1,85700 € | 18,57 € |
50 | 1,47980 € | 73,99 € |
100 | 1,36080 € | 136,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,17826 € | 589,13 € |
1.000 | 1,11270 € | 1.112,70 € |
1.500 | 1,07963 € | 1.619,45 € |
2.500 | 1,04278 € | 2.606,95 € |
3.500 | 1,02112 € | 3.573,92 € |
5.000 | 1,00021 € | 5.001,05 € |
6.000 | 0,99027 € | 5.941,62 € |
Unit Price without VAT: | 2,76000 € |
---|---|
Unit Price with VAT: | 3,28440 € |