299D336X0010DB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,24190 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,23424 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,23424 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D336X0010DB1

DigiKey Part Number
299D336X0010DB1-ND
Manufacturer
Manufacturer Product Number
299D336X0010DB1
Description
CAP TANT 33UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D336X0010DB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Capacitance
Height - Seated (Max)
0.440" (11.17mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D336X0010DB1E3Vishay Sprague0299D336X0010DB1E3-ND1,24190 €Parametric Equivalent
299D336X0010DB6Vishay Sprague0299D336X0010DB6-ND1,23424 €Parametric Equivalent
299D336X0010DB6E3Vishay Sprague0299D336X0010DB6E3-ND1,23424 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,24190 €620,95 €
Manufacturers Standard Package
Unit Price without VAT:1,24190 €
Unit Price with VAT:1,47786 €