
298D476X06R3P2T | |
---|---|
DigiKey Part Number | 298D476X06R3P2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 298D476X06R3P2T |
Description | CAP TANT 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V Nonstandard 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D476X06R3P2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,60636 € | 1.819,08 € |
Unit Price without VAT: | 0,60636 € |
---|---|
Unit Price with VAT: | 0,72157 € |