
298D476X0010P2T | |
---|---|
DigiKey Part Number | 718-1608-2-ND - Tape & Reel (TR) 718-1608-1-ND - Cut Tape (CT) 718-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D476X0010P2T |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D476X0010P2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,10800 € | 11,08 € |
50 | 0,89480 € | 44,74 € |
100 | 0,82890 € | 82,89 € |
500 | 0,71738 € | 358,69 € |
1.000 | 0,68287 € | 682,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,65302 € | 1.959,06 € |
6.000 | 0,63172 € | 3.790,32 € |
9.000 | 0,62104 € | 5.589,36 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |