


298D475X0016M2T | |
|---|---|
DigiKey Part Number | 718-298D475X0016M2TTR-ND - Tape & Reel (TR) 718-298D475X0016M2TCT-ND - Cut Tape (CT) 718-298D475X0016M2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X0016M2T |
Description | CAP TANT 4.7UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0016M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,69950 € | 69,95 € |
| 500 | 0,60120 € | 300,60 € |
| 1.000 | 0,57079 € | 570,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53564 € | 2.142,56 € |
| 8.000 | 0,51832 € | 4.146,56 € |
| 12.000 | 0,50964 € | 6.115,68 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


