TR8M475M016C4000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,42000 €
Datasheet
298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR8M475M016C4000

DigiKey Part Number
718-1676-2-ND - Tape & Reel (TR)
718-1676-1-ND - Cut Tape (CT)
718-1676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR8M475M016C4000
Description
CAP TANT 4.7UF 20% 16V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR8M475M016C4000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22500 €12,25 €
500,99400 €49,70 €
1000,92270 €92,27 €
5000,80200 €401,00 €
1.0000,76462 €764,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,72269 €2.890,76 €
8.0000,70141 €5.611,28 €
12.0000,69074 €8.288,88 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €