Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D106X0002UW | |
|---|---|
DigiKey Part Number | 173D106X0002UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D106X0002UW |
Description | CAP TANT 10UF 20% 2V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 2 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X0002UW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,61779 € | 2.780,05 € |
| Unit Price without VAT: | 0,61779 € |
|---|---|
| Unit Price with VAT: | 0,73517 € |



