Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

T322B106K006AS | |
|---|---|
DigiKey Part Number | 399-1455-ND |
Manufacturer | |
Manufacturer Product Number | T322B106K006AS |
Description | CAP TANT 10UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B106K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00436 € | 501,09 € |
| Unit Price without VAT: | 2,00436 € |
|---|---|
| Unit Price with VAT: | 2,38519 € |



